0015244048 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 13,963
Unit Price: $4.11000
Datasheet
15-24-4048
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15-24-4048
0015244048
0015244048

0015244048

DigiKey Part Number
WM6982-ND
Manufacturer
Manufacturer Product Number
0015244048
Description
CONN RCPT HSG 4POS 5.08MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Natural 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
0015244048 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.200" (5.08mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes