SPOX 5096
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0010634057

DigiKey Part Number
0010634057-ND
Manufacturer
Manufacturer Product Number
0010634057
Description
CONN HEADER VERT 5POS 7.92MM
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.312" (7.92mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.419" (10.65mm)
Contact Length - Post
0.142" (3.60mm)
Overall Contact Length
0.687" (17.45mm)
Insulation Height
0.482" (12.25mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-2
Insulation Color
-
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.