0010021077 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 1,468
Unit Price: $7.81000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $18.25000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $18.99000
Datasheet
Molex - Product of the Quarter - Mini-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0010021077

DigiKey Part Number
900-0010021077-ND
Manufacturer
Manufacturer Product Number
0010021077
Description
CONN HEADER VERT 7POS 5.08MM
Customer Reference
Detailed Description
Connector Header Through Hole 7 position 0.200" (5.08mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.419" (10.65mm)
Contact Length - Post
0.142" (3.60mm)
Overall Contact Length
0.687" (17.45mm)
Insulation Height
0.126" (3.20mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-2
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
200.0µin (5.08µm)
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes