
0008701031 | |
---|---|
DigiKey Part Number | WM18820TR-ND - Tape & Reel (TR) WM18820CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0008701031 |
Description | CONN SOCKET 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.61700 | $6.17 |
25 | $0.57640 | $14.41 |
50 | $0.54820 | $27.41 |
100 | $0.52110 | $52.11 |
250 | $0.48864 | $122.16 |
500 | $0.46528 | $232.64 |
1,000 | $0.44296 | $442.96 |
2,500 | $0.41519 | $1,037.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.33206 | $1,660.30 |
10,000 | $0.31619 | $3,161.90 |
15,000 | $0.30727 | $4,609.05 |
25,000 | $0.29638 | $7,409.50 |
35,000 | $0.28943 | $10,130.05 |
50,000 | $0.28223 | $14,111.50 |
125,000 | $0.26457 | $33,071.25 |
250,000 | $0.25195 | $62,987.50 |