



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.84900 | $68.49 |
| 30 | $6.33867 | $190.16 |
| 50 | $6.11180 | $305.59 |
| 100 | $5.82000 | $582.00 |
| 250 | $5.45544 | $1,363.86 |
| 500 | $5.19484 | $2,597.42 |
| 1,000 | $4.94671 | $4,946.71 |
| 2,500 | $4.63702 | $11,592.55 |
| 5,000 | $4.41580 | $22,079.00 |











