



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.63500 | $66.35 |
| 30 | $6.13867 | $184.16 |
| 50 | $5.92120 | $296.06 |
| 100 | $5.63830 | $563.83 |
| 250 | $5.28512 | $1,321.28 |
| 500 | $5.03270 | $2,516.35 |
| 1,000 | $4.79239 | $4,792.39 |
| 2,500 | $4.49236 | $11,230.90 |
| 5,000 | $4.27804 | $21,390.20 |











