



0008500113-11-N2-D | |
---|---|
DigiKey Part Number | 0008500113-11-N2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0008500113-11-N2-D |
Description | 11" PRE-CRIMP A2016 BROWN |
Customer Reference | |
Detailed Description | Brown 22 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $6.87400 | $68.74 |
30 | $6.36067 | $190.82 |
50 | $6.13620 | $306.81 |
100 | $5.84230 | $584.23 |
250 | $5.47592 | $1,368.98 |
500 | $5.21432 | $2,607.16 |
1,000 | $4.96538 | $4,965.38 |
2,500 | $4.65454 | $11,636.35 |
5,000 | $4.43247 | $22,162.35 |









