



0008500113-08-W8 | |
---|---|
DigiKey Part Number | 0008500113-08-W8-ND |
Manufacturer | |
Manufacturer Product Number | 0008500113-08-W8 |
Description | 8" PRE-CRIMP A3048 WHITE |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.94700 | $49.47 |
30 | $4.57700 | $137.31 |
50 | $4.41400 | $220.70 |
100 | $4.20240 | $420.24 |
250 | $3.93884 | $984.71 |
500 | $3.75066 | $1,875.33 |
1,000 | $3.57154 | $3,571.54 |
2,500 | $3.34796 | $8,369.90 |
5,000 | $3.18817 | $15,940.85 |









