



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.99300 | $59.93 |
| 30 | $5.54667 | $166.40 |
| 50 | $5.35060 | $267.53 |
| 100 | $5.09490 | $509.49 |
| 250 | $4.77536 | $1,193.84 |
| 500 | $4.54732 | $2,273.66 |
| 1,000 | $4.33018 | $4,330.18 |
| 2,500 | $4.05905 | $10,147.62 |
| 5,000 | $3.86537 | $19,326.85 |











