



0008500113-06-G1 | |
---|---|
DigiKey Part Number | 0008500113-06-G1-ND |
Manufacturer | |
Manufacturer Product Number | 0008500113-06-G1 |
Description | 6" PRE-CRIMP A3047 GREEN |
Customer Reference | |
Detailed Description | Green 30 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 30 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $6.11600 | $61.16 |
100 | $4.68810 | $468.81 |
250 | $4.28096 | $1,070.24 |
500 | $4.07698 | $2,038.49 |
1,000 | $3.36351 | $3,363.51 |









