



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.55800 | $55.58 |
| 30 | $5.14400 | $154.32 |
| 50 | $4.96080 | $248.04 |
| 100 | $4.72410 | $472.41 |
| 250 | $4.42776 | $1,106.94 |
| 500 | $4.21632 | $2,108.16 |
| 1,000 | $4.01489 | $4,014.89 |
| 2,500 | $3.76351 | $9,408.77 |
| 5,000 | $3.58395 | $17,919.75 |











