



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.41800 | $54.18 |
| 30 | $5.01233 | $150.37 |
| 50 | $4.83420 | $241.71 |
| 100 | $4.60320 | $460.32 |
| 250 | $4.31432 | $1,078.58 |
| 500 | $4.10812 | $2,054.06 |
| 1,000 | $3.91187 | $3,911.87 |
| 2,500 | $3.66695 | $9,167.38 |
| 5,000 | $3.49198 | $17,459.90 |











