



0008500113-02-A1 | |
---|---|
DigiKey Part Number | 0008500113-02-A1-ND |
Manufacturer | |
Manufacturer Product Number | 0008500113-02-A1 |
Description | 2" PRE-CRIMP A3047 ORANGE |
Customer Reference | |
Detailed Description | Orange 30 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 30 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.24400 | $52.44 |
100 | $4.02300 | $402.30 |
250 | $3.67312 | $918.28 |
500 | $3.49828 | $1,749.14 |
1,000 | $2.88606 | $2,886.06 |









