Non-Gendered Contact Tin 22-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008500031

DigiKey Part Number
WM2625TR-ND - Tape & Reel (TR)
WM2625CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0008500031
Description
CONN 22-30AWG CRIMP TIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Tin 22-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0008500031 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
22-30 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Base Product Number
Pin or Socket
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86,560
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.61700$6.17
25$0.58200$14.55
50$0.55240$27.62
100$0.52700$52.70
250$0.49360$123.40
500$0.46994$234.97
1,000$0.44741$447.41
2,500$0.41940$1,048.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000$0.41486$2,904.02
14,000$0.39504$5,530.56
21,000$0.38390$8,061.90
35,000$0.37030$12,960.50
49,000$0.36162$17,719.38
70,000$0.35263$24,684.10
Manufacturers Standard Package