



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |