



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.25700 | $62.57 |
| 30 | $5.78800 | $173.64 |
| 50 | $5.58240 | $279.12 |
| 100 | $5.31520 | $531.52 |
| 250 | $4.98192 | $1,245.48 |
| 500 | $4.74380 | $2,371.90 |
| 1,000 | $4.51722 | $4,517.22 |
| 2,500 | $4.23444 | $10,586.10 |
| 5,000 | $4.03240 | $20,162.00 |











