



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $7.79400 | $77.94 |
| 30 | $7.21033 | $216.31 |
| 50 | $6.95380 | $347.69 |
| 100 | $6.62080 | $662.08 |
| 250 | $6.20560 | $1,551.40 |
| 500 | $5.90928 | $2,954.64 |
| 1,000 | $5.62712 | $5,627.12 |
| 2,500 | $5.27485 | $13,187.12 |
| 5,000 | $5.02322 | $25,116.10 |











