



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $7.46500 | $74.65 |
| 30 | $6.90867 | $207.26 |
| 50 | $6.66440 | $333.22 |
| 100 | $6.34620 | $634.62 |
| 250 | $5.94840 | $1,487.10 |
| 500 | $5.66428 | $2,832.14 |
| 1,000 | $5.39380 | $5,393.80 |
| 2,500 | $5.05616 | $12,640.40 |
| 5,000 | $4.81495 | $24,074.75 |











