



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $7.00500 | $70.05 |
| 30 | $6.48400 | $194.52 |
| 50 | $6.25500 | $312.75 |
| 100 | $5.95480 | $595.48 |
| 250 | $5.58176 | $1,395.44 |
| 500 | $5.31520 | $2,657.60 |
| 1,000 | $5.06140 | $5,061.40 |
| 2,500 | $4.74456 | $11,861.40 |
| 5,000 | $4.51819 | $22,590.95 |











