
0002082005 | |
---|---|
DigiKey Part Number | WM14171TR-ND - Tape & Reel (TR) WM14171CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0002082005 |
Description | CONN SPLIT PIN 14-20AWG CRMP TIN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Tin 14-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 0002082005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.81300 | $8.13 |
25 | $0.75880 | $18.97 |
50 | $0.72420 | $36.21 |
100 | $0.68890 | $68.89 |
250 | $0.64572 | $161.43 |
500 | $0.61468 | $307.34 |
1,000 | $0.58536 | $585.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.52571 | $2,102.84 |
8,000 | $0.50058 | $4,004.64 |
12,000 | $0.48646 | $5,837.52 |
20,000 | $0.46923 | $9,384.60 |
28,000 | $0.45823 | $12,830.44 |
40,000 | $0.44684 | $17,873.60 |
100,000 | $0.41888 | $41,888.00 |
200,000 | $0.39890 | $79,780.00 |