



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $8.61600 | $86.16 |
| 30 | $7.97500 | $239.25 |
| 50 | $7.69200 | $384.60 |
| 100 | $7.32450 | $732.45 |
| 250 | $6.86496 | $1,716.24 |
| 500 | $6.53724 | $3,268.62 |
| 1,000 | $6.22507 | $6,225.07 |
| 2,500 | $5.83542 | $14,588.55 |
| 5,000 | $5.55706 | $27,785.30 |











