



0002061101-03-S9 | |
---|---|
DigiKey Part Number | 0002061101-03-S9-ND |
Manufacturer | |
Manufacturer Product Number | 0002061101-03-S9 |
Description | 3" PRE-CRIMP A2103 SLATE |
Customer Reference | |
Detailed Description | Slate 18 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.78100 | $57.81 |
30 | $5.35100 | $160.53 |
50 | $5.15980 | $257.99 |
100 | $4.91260 | $491.26 |
250 | $4.60504 | $1,151.26 |
500 | $4.38484 | $2,192.42 |
1,000 | $4.17546 | $4,175.46 |
2,500 | $3.91405 | $9,785.12 |
5,000 | $3.72728 | $18,636.40 |









