


1000660053 | |
---|---|
DigiKey Part Number | MTF1020-200-ND |
Manufacturer | |
Manufacturer Product Number | 1000660053 |
Description | CABLE COAXIAL 30AWG 200' |
Customer Reference | |
Detailed Description | Coaxial Cable 30 AWG 200.0' (60.96m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex - Temp Flex | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 200.0' (60.96m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Fluorinated Ethylene Propylene (FEP) | |
Dielectric Diameter | 0.034" (0.86mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,631.55000 | $3,631.55 |
2 | $3,452.99500 | $6,905.99 |
3 | $3,351.90667 | $10,055.72 |
5 | $3,227.99800 | $16,139.99 |
7 | $3,148.39857 | $22,038.79 |
10 | $3,065.74500 | $30,657.45 |
25 | $2,861.15680 | $71,528.92 |




