F2807S-40-050-55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F2807S-40-050-55
Molex RF Connectors | Digi-Key Daily
Temp-Flex FEP Flat-Ribbon Cable

1000570038

DigiKey Part Number
MTF1008-25-ND
Manufacturer
Manufacturer Product Number
1000570038
Description
CBL RIBN 40COND 0.05 BLUE 25'
Customer Reference
Detailed Description
Flat Ribbon Cable Blue 40 Conductors 0.050" (1.27mm) Flat Cable 25.0' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Flat Cable
Number of Conductors
40
Pitch
Length
25.0' (7.62m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
2.000" (50.80mm)
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Voltage
300 V
Operating Temperature
-55°C ~ 200°C
Ratings
UL Style 20424
Features
-
Conductor Material
Copper, Silver Coated
Insulation Resistance
-
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$2,487.71000$2,487.71
5$2,026.47200$10,132.36
10$1,858.76900$18,587.69
Manufacturers Standard Package
Alternate Length
CBL RIBN 40COND 0.05 BLUE FEET
In-Stock: 4565
Unit Price: $177.15000
CBL RIBN 40COND 0.05 BLUE 5'
In-Stock: 0
Unit Price: $655.51000
CBL RIBN 40COND 0.05 BLUE 10'
In-Stock: 0
Unit Price: $23.13000
CBL RIBN 40COND 0.05 BLUE 50'
In-Stock: 0
Unit Price: $4,330.86000
CBL RIBN 40COND 0.05 BLUE 1'
In-Stock: 0
Unit Price: $171.55000