



1000570031 | |
---|---|
DigiKey Part Number | MTF1001-25-ND |
Manufacturer | |
Manufacturer Product Number | 1000570031 |
Description | CBL RIBN 10COND 0.05 BLUE 25' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue 10 Conductors 0.050" (1.27mm) Flat Cable 25.0' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | 25.0' (7.62m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.500" (12.70mm) | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 300 V | |
Operating Temperature | -55°C ~ 200°C | |
Ratings | UL Style 20424 | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | - | |
First Conductor Mark | Blue | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $694.20000 | $694.20 |
5 | $568.56800 | $2,842.84 |
10 | $521.44000 | $5,214.40 |
25 | $461.75920 | $11,543.98 |
50 | $420.92360 | $21,046.18 |
100 | $417.78220 | $41,778.22 |




