



1000570023 | |
---|---|
DigiKey Part Number | 1454-1000570023-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1000570023 |
Description | CBL RIBN 30COND 0.025 NAT FEET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Natural 30 Conductors 0.025" (0.64mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 30 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.750" (19.05mm) | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 150 V | |
Operating Temperature | -55°C ~ 200°C | |
Ratings | UL Style 20726 | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | - | |
First Conductor Mark | Blue | |
Spool Size | 100.0' (30.48m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $108.83000 | $108.83 |
2 | $98.78500 | $197.57 |
3 | $93.29667 | $279.89 |
5 | $86.79800 | $433.99 |
7 | $82.75571 | $579.29 |
10 | $78.66500 | $786.65 |
25 | $69.05320 | $1,726.33 |
50 | $62.59120 | $3,129.56 |
100 | $56.76540 | $5,676.54 |




