



5023860770 | |
---|---|
DigiKey Part Number | WM4950TR-ND - Tape & Reel (TR) WM4950CT-ND - Cut Tape (CT) WM4950DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5023860770 |
Description | CONN RCPT 7POS 0.049 TIN SMD R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position Receptacle Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5023860770 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Natural | |
Insulation Height | 0.215" (5.45mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Solder Retention | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Applications | Automotive, General Purpose, Industrial, Lighting, Medical | |
Insulation Material | Resin | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.73000 | $6.73 |
10 | $5.73100 | $57.31 |
100 | $4.86750 | $486.75 |
500 | $4.34460 | $2,172.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $3.15782 | $3,789.38 |
2,400 | $3.00708 | $7,216.99 |
3,600 | $2.92227 | $10,520.17 |
6,000 | $2.81886 | $16,913.16 |
8,400 | $2.81852 | $23,675.57 |