



0545501071 | |
---|---|
DigiKey Part Number | WM6790TR-ND - Tape & Reel (TR) WM6790CT-ND - Cut Tape (CT) WM6790DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0545501071 |
Description | CONN FFC FPC TOP 10POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0545501071 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
36,000 | $8.12981 | $292,673.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.48000 | $15.48 |
10 | $13.12200 | $131.22 |
25 | $12.29880 | $307.47 |
50 | $11.71240 | $585.62 |
100 | $11.15190 | $1,115.19 |
250 | $10.45332 | $2,613.33 |
500 | $9.95414 | $4,977.07 |
1,000 | $9.47907 | $9,479.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.19000 | $18.19 |
10 | $13.74700 | $137.47 |
25 | $12.42720 | $310.68 |
50 | $11.56100 | $578.05 |
100 | $10.79710 | $1,079.71 |
250 | $9.92352 | $2,480.88 |
500 | $9.35320 | $4,676.60 |
1,000 | $8.85063 | $8,850.63 |