0039000285 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 110,632
Unit Price: $0.82000
Datasheet
1381 Series Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0039000285

DigiKey Part Number
WM2830TR-ND - Tape & Reel (TR)
WM2830CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0039000285
Description
CONN SOCKET 18-24AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 18-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-24 AWG
Contact Finish
Tin
Contact Finish Thickness
35.4µin (0.90µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types