
T10GC1-48.000MHZ-T | |
|---|---|
DigiKey Part Number | 2775-T10GC1-48.000MHZ-TTR-ND - Tape & Reel (TR) 2775-T10GC1-48.000MHZ-TCT-ND - Cut Tape (CT) 2775-T10GC1-48.000MHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T10GC1-48.000MHZ-T |
Description | CRYSTAL 48.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.45x2.75) | |
Size / Dimension | 0.136" L x 0.108" W (3.45mm x 2.75mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $3.51900 | $35.19 |
| 25 | $3.32800 | $83.20 |
| 50 | $3.19000 | $159.50 |
| 100 | $3.05840 | $305.84 |
| 250 | $2.89232 | $723.08 |
| 500 | $2.77262 | $1,386.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.65785 | $2,657.85 |
| 2,000 | $2.54789 | $5,095.78 |
| 3,000 | $2.48572 | $7,457.16 |
| 5,000 | $2.40956 | $12,047.80 |
| 7,000 | $2.36067 | $16,524.69 |
| 10,000 | $2.30997 | $23,099.70 |

