
T10GC1-40.000MHZ-T | |
---|---|
DigiKey Part Number | 2775-T10GC1-40.000MHZ-TTR-ND - Tape & Reel (TR) 2775-T10GC1-40.000MHZ-TCT-ND - Cut Tape (CT) 2775-T10GC1-40.000MHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T10GC1-40.000MHZ-T |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.136" L x 0.108" W (3.45mm x 2.75mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |