
MSH302548AH-20.000MHZ-T3 | |
---|---|
DigiKey Part Number | 2775-MSH302548AH-20.000MHZ-T3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSH302548AH-20.000MHZ-T3 |
Description | 4 PAD CERAMIC PACKAGE, 3.2 MM X |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.134" L x 0.106" W (3.40mm x 2.70mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.98081 | $17,942.43 |