
HC49USM-FF5F18-7.3728MHZ | |
---|---|
DigiKey Part Number | 2780-HC49USM-FF5F18-7.3728MHZTR-ND - Tape & Reel (TR) 2780-HC49USM-FF5F18-7.3728MHZCT-ND - Cut Tape (CT) 2780-HC49USM-FF5F18-7.3728MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HC49USM-FF5F18-7.3728MHZ |
Description | CRYSTAL 7.3728MHZ 18PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.186" W (11.40mm x 4.73mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $2.08600 | $20.86 |
25 | $1.97080 | $49.27 |
50 | $1.89020 | $94.51 |
100 | $1.81220 | $181.22 |
250 | $1.71348 | $428.37 |
500 | $1.64252 | $821.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.57454 | $1,574.54 |
2,000 | $1.50943 | $3,018.86 |
3,000 | $1.47259 | $4,417.77 |
5,000 | $1.42743 | $7,137.15 |
7,000 | $1.39846 | $9,789.22 |
10,000 | $1.36840 | $13,684.00 |
12,000 | $1.35329 | $16,239.48 |
24,000 | $1.29736 | $31,136.64 |
25,000 | $1.29413 | $32,353.25 |