
R41-B653D | |
---|---|
DigiKey Part Number | 2508-R41-B653DTR-ND - Tape & Reel (TR) 2508-R41-B653DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R41-B653D |
Description | CONN HSD 4+2 NORMAL RIGHT-ANGLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 100 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | Board Guide, Code D | |
Housing Color | Violet, Claret | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 100 V | |
Mating Cycles | 25 | |
Insertion Loss | 0.10dB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.88000 | $52.88 |
10 | $44.94700 | $449.47 |
25 | $42.12880 | $1,053.22 |
50 | $40.11740 | $2,005.87 |
100 | $38.20170 | $3,820.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $30.92180 | $6,184.36 |
400 | $29.76488 | $11,905.95 |