
MM3563B04NRH | |
|---|---|
DigiKey Part Number | 2508-MM3563B04NRHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM3563B04NRH |
Description | IC, MULTI CELL, SECOND PROTECTIO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-26A |
Datasheet | Datasheet |
Category | Number of Cells 1 ~ 3 |
Mfr | Fault Protection Over Voltage |
Series | Operating Temperature -40°C ~ 110°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
Function Battery Protection | Supplier Device Package SOT-26A |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.66592 | $22,997.76 |
| 6,000 | $7.50733 | $45,043.98 |
| 9,000 | $7.42786 | $66,850.74 |

