BN35-3T103FB-50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BN35-3T103FB-50

DigiKey Part Number
2259-BN35-3T103FB-50-ND
Manufacturer
Manufacturer Product Number
BN35-3T103FB-50
Description
THERMISTORS RADIAL LEADED TYPE R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mitsubishi Materials U.S.A. Corporation
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3950K
B25/75
-
B25/85
3989K
B25/100
-
Operating Temperature
-20°C ~ 80°C
Power - Max
132 mW
Length - Lead Wire
1.496" (38.00mm)
Mounting Type
Free Hanging
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 388
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.78000$10.78
5$9.55000$47.75
10$9.08000$90.80
25$8.51840$212.96
50$8.13660$406.83
200$7.46970$1,493.94
600$7.01765$4,210.59
1,000$6.82795$6,827.95
5,000$6.30374$31,518.70
Manufacturers Standard Package