SCR Module 1.6 kV 1-Phase Controller - All SCRs Chassis Mount SOT-227-4, miniBLOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-TA60DA160

DigiKey Part Number
112-VS-TA60DA160-ND
Manufacturer
Manufacturer Product Number
VS-TA60DA160
Description
SCR MODULE 1.6KV SOT-227-4
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
SCR Module 1.6 kV 1-Phase Controller - All SCRs Chassis Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Manufacturer
Vishay
Current - Gate Trigger (Igt) (Max)
100 mA
Packaging
Strip
Current - Non Rep. Surge 50, 60Hz (Itsm)
850A, 890A
Part Status
Active
Current - Hold (Ih) (Max)
200 mA
Structure
1-Phase Controller - All SCRs
Operating Temperature
-40°C ~ 150°C (TJ)
Number of SCRs, Diodes
2 SCRs
Mounting Type
Chassis Mount
Voltage - Off State
1.6 kV
Package / Case
SOT-227-4, miniBLOC
Current - On State (It (AV)) (Max)
60 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Strip
QuantityUnit PriceExt Price
160$202.57775$32,412.44
Manufacturers Standard Package