
ZX90-2-24-S+ | |
---|---|
DigiKey Part Number | 3157-ZX90-2-24-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX90-2-24-S+ |
Description | MULTIPLIER / SMA / ROHS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 10GHz ~ 20GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 10GHz ~ 20GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,003.23000 | $1,003.23 |
10 | $989.81600 | $9,898.16 |
25 | $976.48000 | $24,412.00 |
50 | $969.21600 | $48,460.80 |