
ZX75BP-1062-S+ | |
---|---|
DigiKey Part Number | 3157-ZX75BP-1062-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX75BP-1062-S+ |
Description | RF FILT BANDPASS 1.062GHZ INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.062GHz Center Frequency Band Pass RF Filter (Radio Frequency) 203MHz Bandwidth 2dB Inline, SMA Connection, F and M |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 1.062GHz Center | |
Bandwidth | 203MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Free Hanging (In-Line) | |
Package / Case | Inline, SMA Connection, F and M | |
Size / Dimension | 1.200" L x 0.750" W (30.48mm x 19.05mm) | |
Height (Max) | 0.490" (12.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $999.04000 | $999.04 |
10 | $881.44100 | $8,814.41 |