
ZX60-2411BM-S+ | |
---|---|
DigiKey Part Number | 3157-ZX60-2411BM-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-2411BM-S+ |
Description | IC RF AMP GPS 800MHZ-2.4GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 800MHz ~ 2.4GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 800MHz ~ 2.4GHz | |
P1dB | 24dBm | |
Gain | 13dB | |
Noise Figure | 3dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 280mA | |
Test Frequency | 1.3GHz ~ 1.9GHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,936.25000 | $1,936.25 |
10 | $1,748.78100 | $17,487.81 |
25 | $1,712.35800 | $42,808.95 |