
ZX10Q-2-34-S+ | |
---|---|
DigiKey Part Number | 3157-ZX10Q-2-34-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX10Q-2-34-S+ |
Description | 90 HYBRID, 2500 - 3400 MHZ, 50 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2.5 GHz ~ 3.4 GHz Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.4dB | |
Frequency | 2.5 GHz ~ 3.4 GHz | |
Specifications | - | |
Size / Dimension | 1.040" L x 0.600" W x 0.780" H (26.42mm x 15.24mm x 19.81mm) | |
Package / Case | Module, SMA Connectors |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $400.90000 | $400.90 |
25 | $392.56440 | $9,814.11 |