
ZVBP-40600-K1+ | |
---|---|
DigiKey Part Number | 3157-ZVBP-40600-K1+-ND |
Manufacturer | |
Manufacturer Product Number | ZVBP-40600-K1+ |
Description | BANDPASS FLTR 2.92MM 40600MHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40.6GHz Center Frequency Band Pass RF Filter (Radio Frequency) 5.8GHz Bandwidth 3dB 2.92mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 40.6GHz Center | |
Bandwidth | 5.8GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3dB | |
Mounting Type | Chassis Mount | |
Package / Case | 2.92mm In-Line Module | |
Size / Dimension | 3.150" L x 0.630" W (80.00mm x 16.00mm) | |
Height (Max) | 0.640" (16.26mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $7,420.70300 | $74,207.03 |