
ZFSWA2R-63DRB+ | |
---|---|
DigiKey Part Number | 3157-ZFSWA2R-63DRB+-ND |
Manufacturer | |
Manufacturer Product Number | ZFSWA2R-63DRB+ |
Description | SS SWITCH, 500-6000 MHZ, 50 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, ISM, WCDMA, WLAN SPDT 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | Cellular, ISM, WCDMA, WLAN | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 500MHz ~ 6GHz | |
Isolation | 45dB | |
Insertion Loss | 2dB | |
Test Frequency | 6GHz | |
P1dB | 27dBm | |
IIP3 | 44dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V ~ 5V | |
Operating Temperature | -55°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $828.40300 | $8,284.03 |