
ZFSC-2-6+ | |
---|---|
DigiKey Part Number | 3157-ZFSC-2-6+-ND |
Manufacturer | |
Manufacturer Product Number | ZFSC-2-6+ |
Description | 2 WAYS PWRSPLTR, 0.002 - 60 MHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 kHz ~ 60 MHz Isolation (Min) 20dB, 4° Imbalance (Max) Module Adapter, SMA F (3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.6dB | |
Frequency | 2 kHz ~ 60 MHz | |
Specifications | Isolation (Min) 20dB, 4° Imbalance (Max) | |
Size / Dimension | 1.250" L x 1.250" W x 0.750" H (31.75mm x 31.75mm x 19.05mm) | |
Package / Case | Module Adapter, SMA F (3) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $789.12000 | $789.12 |
10 | $628.46400 | $6,284.64 |
25 | $615.34200 | $15,383.55 |