RF Power Divider 5 MHz ~ 500 MHz Isolation (Min) 25dB, 4° Imbalance (Max) Module Adapter, SMA F (3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFSC-2-1-N+

DigiKey Part Number
3157-ZFSC-2-1-N+-ND
Manufacturer
Manufacturer Product Number
ZFSC-2-1-N+
Description
2 WAYS PWR SPLTR, 5 - 500 MHZ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Power Divider 5 MHz ~ 500 MHz Isolation (Min) 25dB, 4° Imbalance (Max) Module Adapter, SMA F (3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Insertion Loss
0.6dB
Frequency
5 MHz ~ 500 MHz
Specifications
Isolation (Min) 25dB, 4° Imbalance (Max)
Size / Dimension
1.250" L x 1.250" W x 0.750" H (31.75mm x 31.75mm x 19.05mm)
Package / Case
Module Adapter, SMA F (3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$729.90000$729.90
10$590.86300$5,908.63
25$583.86120$14,596.53
50$576.95360$28,847.68
100$570.05000$57,005.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.