New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFRSC-4-842B-S+

DigiKey Part Number
3157-ZFRSC-4-842B-S+-ND
Manufacturer
Manufacturer Product Number
ZFRSC-4-842B-S+
Description
PWR SPLTR, DC - 8400 MHZ, 50
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Power Divider 0 Hz ~ 8.4 GHz Isolation (Typ) 6.4dB, 10° Imbalance (Max) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Bag
Part Status
Active
Insertion Loss
0.6dB
Frequency
0 Hz ~ 8.4 GHz
Specifications
Isolation (Typ) 6.4dB, 10° Imbalance (Max)
Size / Dimension
1.250" L x 1.250" W x 0.750" H (31.75mm x 31.75mm x 19.05mm)
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$2,318.38000$2,318.38
10$2,184.86500$21,848.65
25$2,158.03160$53,950.79
Manufacturers Standard Package