
ZFDC-10-6+ | |
|---|---|
DigiKey Part Number | 3157-ZFDC-10-6+-ND |
Manufacturer | |
Manufacturer Product Number | ZFDC-10-6+ |
Description | DIRECTIONAL CPLR, 0.005 - 20 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5kHz ~ 20MHz 11dB ± 0.5dB 3W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5kHz ~ 20MHz | |
Coupling Factor | 11dB ± 0.5dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | 3W | |
Isolation | - | |
Return Loss | 31.48dB | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $707.87000 | $707.87 |
| 10 | $574.19000 | $5,741.90 |
| 25 | $562.24880 | $14,056.22 |



