
ANNEF-50K+ | |
|---|---|
DigiKey Part Number | 3157-ANNEF-50K+-ND |
Manufacturer | |
Manufacturer Product Number | ANNEF-50K+ |
Description | TERM / 2.92MM-F / 40GHZ ROHS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket 2.92mm 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | 2.92mm | |
Connector Type | Jack, Female Socket | |
Frequency - Max | 40 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | - | |
Contact Finish | - | |
Features | - | |
Body Material | - | |
Dielectric Material | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,170.48000 | $2,170.48 |
| 10 | $2,031.27000 | $20,312.70 |
| 25 | $1,989.54400 | $49,738.60 |







