
ZVDP-902-252-S+ | |
|---|---|
DigiKey Part Number | 3157-ZVDP-902-252-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZVDP-902-252-S+ |
Description | CAVITY COAXIAL DPLXR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 902MHz ~ 928MHz / 2.4GHz ~ 2.5GHz Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 902MHz ~ 928MHz / 2.4GHz ~ 2.5GHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | 14.0dB / 14.0dB | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $8,596.39200 | $85,963.92 |

