
ZAPD-4-N+ | |
---|---|
DigiKey Part Number | 3157-ZAPD-4-N+-ND |
Manufacturer | |
Manufacturer Product Number | ZAPD-4-N+ |
Description | PWR DIV / N ROHS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 4.2 GHz Isolation (Min) 19dB, 6° Imbalance (Max) N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 0.4dB | |
Frequency | 2 GHz ~ 4.2 GHz | |
Specifications | Isolation (Min) 19dB, 6° Imbalance (Max) | |
Size / Dimension | 2.000" L x 2.000" W x 0.780" H (50.80mm x 50.80mm x 19.81mm) | |
Package / Case | N-Type In-Line Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $841.96000 | $841.96 |
10 | $712.30400 | $7,123.04 |
25 | $699.25200 | $17,481.30 |
50 | $697.42260 | $34,871.13 |